
SI4554DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4554DY-T1-GE3TR-ND - Tape & Reel (TR) SI4554DY-T1-GE3CT-ND - Cut Tape (CT) SI4554DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4554DY-T1-GE3 |
Description | MOSFET N/P-CH 40V 8A 8SOIC |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 8A 3.1W, 3.2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4554DY-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 8A | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 6.8A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 690pF @ 20V | |
Power - Max | 3.1W, 3.2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.08400 | $10.84 |
| 100 | $0.71260 | $71.26 |
| 500 | $0.55282 | $276.41 |
| 1,000 | $0.50137 | $501.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.44565 | $1,114.12 |
| 5,000 | $0.41121 | $2,056.05 |
| 7,500 | $0.39366 | $2,952.45 |
| 12,500 | $0.37395 | $4,674.38 |
| 17,500 | $0.36920 | $6,461.00 |
| Unit Price without GST: | $1.73000 |
|---|---|
| Unit Price with GST: | $1.90300 |



