DMC2057UVT-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.14396
Datasheet
Mosfet Array 20V 4A (Ta), 3.3A (Ta) 700mW (Ta) Surface Mount TSOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC2057UVT-7

DigiKey Part Number
DMC2057UVT-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMC2057UVT-7
Description
MOSFET N/P-CH 20V 4A TSOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 4A (Ta), 3.3A (Ta) 700mW (Ta) Surface Mount TSOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
4A (Ta), 3.3A (Ta)
Rds On (Max) @ Id, Vgs
42mOhm @ 5A, 4.5V, 70mOhm @ 3.5A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA, 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.5nC @ 10V, 6.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
416pF @ 10V, 536pF @ 10V
Power - Max
700mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.16886$506.58
6,000$0.15362$921.72
9,000$0.14585$1,312.65
15,000$0.13712$2,056.80
21,000$0.13195$2,770.95
30,000$0.12692$3,807.60
75,000$0.12128$9,096.00
Manufacturers Standard Package
Unit Price without GST:$0.16886
Unit Price with GST:$0.18575