Parametric Equivalent

DMC2057UVT-13 | |
|---|---|
DigiKey Part Number | DMC2057UVT-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC2057UVT-13 |
Description | MOSFET N/P-CH 20V 4A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4A (Ta), 3.3A (Ta) 700mW (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4A (Ta), 3.3A (Ta) | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 5A, 4.5V, 70mOhm @ 3.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA, 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.5nC @ 10V, 6.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 416pF @ 10V, 536pF @ 10V | |
Power - Max | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14396 | $1,439.60 |
| 20,000 | $0.13267 | $2,653.40 |
| 30,000 | $0.12692 | $3,807.60 |
| 50,000 | $0.12128 | $6,064.00 |
| Unit Price without GST: | $0.14396 |
|---|---|
| Unit Price with GST: | $0.15836 |


