Direct
Similar

AH180-PL-A | |
|---|---|
DigiKey Part Number | AH180-PL-ADITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AH180-PL-A |
Description | MAGNETIC SWITCH OMNIPOLAR 3SIP |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | AH180-PL-A Models |
Category | Test Condition 25°C |
Mfr | Voltage - Supply 2.5V ~ 5.5V |
Packaging Tape & Box (TB) | Current - Supply (Max) 16µA |
Part Status Obsolete | Output Type Open Drain |
Function Omnipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Through Hole |
Polarization North Pole, South Pole | Supplier Device Package 3-SIP |
Sensing Range ±6mT Trip, ±1mT Release | Package / Case 3-SIP, Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AH180-PG-A | Diodes Incorporated | 3,480 | 31-AH180-PG-ACT-ND | $0.89000 | Direct |
| AH180-PG-B | Diodes Incorporated | 198 | AH180-PG-BDI-ND | $1.00000 | Similar |



