
AH180-PG-A | |
|---|---|
DigiKey Part Number | 31-AH180-PG-ACT-ND - Cut Tape (CT) 31-AH180-PG-ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AH180-PG-A |
Description | MAGNETIC SWITCH OMNIPOLAR 3DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 5.5V |
Mfr | Current - Supply (Max) 16µA |
Packaging Cut Tape (CT) Tape & Box (TB) | Output Type Open Drain |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Omnipolar Switch | Mounting Type Through Hole |
Technology | Supplier Device Package 3-SIP |
Polarization North Pole, South Pole | Package / Case 3-SIP, Formed Leads |
Sensing Range ±6mT Trip, ±2mT Release | Base Product Number |
Test Condition 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 5 | $0.77200 | $3.86 |
| 10 | $0.73100 | $7.31 |
| 25 | $0.68200 | $17.05 |
| 50 | $0.64880 | $32.44 |
| 100 | $0.61840 | $61.84 |
| 500 | $0.55710 | $278.55 |
| 1,000 | $0.53434 | $534.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.49440 | $1,977.60 |
| 8,000 | $0.47690 | $3,815.20 |
| 12,000 | $0.46734 | $5,608.08 |
| 20,000 | $0.45598 | $9,119.60 |
| 28,000 | $0.44887 | $12,568.36 |
| Unit Price without GST: | $0.89000 |
|---|---|
| Unit Price with GST: | $0.97900 |

