5612601080F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: $0.79247
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: $0.74562
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: $0.80831
Datasheet
Image for 5612601080F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5612601080F

DigiKey Part Number
5612601080F-ND
Manufacturer
Manufacturer Product Number
5612601080F
Description
LED CBI 5MM YELLOW TH PC MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Clear 2.2V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Millicandela Rating
50mcd
Manufacturer
Dialight
Viewing Angle
35°
Series
Lens Type
Clear
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
5mm, T-1 3/4
Color
Yellow
Voltage Rating
2.2V
Wavelength - Peak
583nm
Mounting Type
Through Hole
Configuration
Single
Base Product Number
Current
10mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5612601050FDialight05612601050F-ND$0.79247Parametric Equivalent
5612601060FDialight05612601060F-ND$0.74562Parametric Equivalent
5612601090FDialight05612601090F-ND$0.80831Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1,525$0.79247$1,208.52
Unit Price without GST:$0.79247
Unit Price with GST:$0.87172