Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5612601050F | |
|---|---|
DigiKey Part Number | 5612601050F-ND |
Manufacturer | |
Manufacturer Product Number | 5612601050F |
Description | LED CBI 5MM YELLOW TH PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Clear 2.2V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Category | Millicandela Rating 50mcd |
Manufacturer Dialight | Viewing Angle 35° |
Series | Lens Type Clear |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Yellow | Voltage Rating 2.2V |
Wavelength - Peak 583nm | Mounting Type Through Hole |
Configuration Single | Base Product Number |
Current 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5612601060F | Dialight | 0 | 5612601060F-ND | $0.74562 | Parametric Equivalent |
| 5612601080F | Dialight | 0 | 5612601080F-ND | $0.79247 | Parametric Equivalent |
| 5612601090F | Dialight | 0 | 5612601090F-ND | $0.80831 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,525 | $0.79247 | $1,208.52 |
| Unit Price without GST: | $0.79247 |
|---|---|
| Unit Price with GST: | $0.87172 |

