5595601003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WEC
In Stock: 775
Unit Price: $1.68000
Datasheet
Image for 5595601003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5595601003

DigiKey Part Number
5595601003-ND
Manufacturer
Manufacturer Product Number
5595601003
Description
LED PNL IND GREEN CLEAR 5MM
Customer Reference
Detailed Description
LED Panel Indicator Green Clear 24° 2.3V 30mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
2.3V
Manufacturer
Dialight
Current
30mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.25" (6.35mm)
Part Status
Obsolete
Lens Size
5mm, T-1 3/4
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Green
Millicandela Rating
120mcd
Lens Color
Colorless
Wavelength - Peak
565nm
Lens Transparency
Clear
Viewing Angle
24°
Ratings
Vf (Typ), If (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5595601003FWEC7752266-559-5601-003F-350-ND$1.68000Direct
Obsolete
This product is no longer manufactured. View Substitutes