
5595601003F | |
|---|---|
DigiKey Part Number | 5595601003F-ND |
Manufacturer | |
Manufacturer Product Number | 5595601003F |
Description | LED PNL IND GREEN CLEAR 5MM LDS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 24° 2.3V 30mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Current 30mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 120mcd |
Lamp Color Green | Wavelength - Peak 565nm |
Lens Color Colorless | Viewing Angle 24° |
Lens Transparency Clear | Termination Style Wire Leads - 6" (152.40mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $1.83206 | $1,282.44 |
| Unit Price without GST: | $1.83206 |
|---|---|
| Unit Price with GST: | $2.01527 |



