5510504F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: $2.71000
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 5V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5510504F

DigiKey Part Number
5510504F-ND
Manufacturer
Manufacturer Product Number
5510504F
Description
LED CBI 3MM RED RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 5V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Millicandela Rating
29mcd
Manufacturer
Dialight
Viewing Angle
60°
Series
Lens Type
Diffused, Tinted
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3mm, T-1
Color
Red
Voltage Rating
5V
Wavelength - Peak
635nm
Mounting Type
Through Hole, Right Angle
Configuration
Single
Base Product Number
Current
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5510503FDialight05510503F-ND$2.71000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1,100$1.16762$1,284.38
Unit Price without GST:$1.16762
Unit Price with GST:$1.28438