
5510503F | |
|---|---|
DigiKey Part Number | 5510503F-ND |
Manufacturer | |
Manufacturer Product Number | 5510503F |
Description | LED CBI 3MM RED DIFF RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 5V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 29mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Red | Voltage Rating 5V |
Wavelength - Peak 635nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5510504F | Dialight | 0 | 5510504F-ND | $1.16762 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.93800 | $19.38 |
| 100 | $1.47250 | $147.25 |
| 500 | $1.26658 | $633.29 |
| 1,000 | $1.19937 | $1,199.37 |
| 2,000 | $1.14242 | $2,284.84 |
| 5,000 | $1.08032 | $5,401.60 |
| 10,000 | $1.04167 | $10,416.70 |
| Unit Price without GST: | $2.71000 |
|---|---|
| Unit Price with GST: | $2.98100 |


