MFR Recommended

FIT0788 | |
|---|---|
DigiKey Part Number | 1738-FIT0788-ND |
Manufacturer | |
Manufacturer Product Number | FIT0788 |
Description | CASE ACRYLIC CLR 3.100"LX2.800"W |
Customer Reference | |
Detailed Description | Case Acrylic Clear Hand Held, End Panel and Cover 3.100" L x 2.800" W (78.74mm x 71.12mm) X 1.400" (35.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | Raspberry Pi | |
Size / Dimension | 3.100" L x 2.800" W (78.74mm x 71.12mm) | |
Height | 1.400" (35.56mm) | |
Area (L x W) | 8.68in² (56.0cm²) | |
Design | Hand Held, End Panel and Cover | |
Material | Acrylic | |
Color | Clear | |
Thickness | - | |
Features | Heat Sink | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |


