
FIT0788-V2 | |
|---|---|
DigiKey Part Number | 1738-FIT0788-V2-ND |
Manufacturer | |
Manufacturer Product Number | FIT0788-V2 |
Description | CASE ACRYLIC CLR 3.100"LX2.800"W |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Black Hand Held, Split Sides 2.717" L x 2.323" W (69.00mm x 59.00mm) X 1.142" (29.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi CM4 | |
Size / Dimension | 2.717" L x 2.323" W (69.00mm x 59.00mm) | |
Height | 1.142" (29.00mm) | |
Area (L x W) | 6.31in² (40.7cm²) | |
Design | Hand Held, Split Sides | |
Material | Metal, Aluminum | |
Color | Black | |
Thickness | - | |
Features | Heat Sink | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |

