
SPD62R-242M | |
|---|---|
DigiKey Part Number | 197-SPD62R-242MTR-ND - Tape & Reel (TR) 197-SPD62R-242MCT-ND - Cut Tape (CT) 197-SPD62R-242MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD62R-242M |
Description | FIXED IND 2.4UH 2.8A 100 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.4 µH Shielded Drum Core, Wirewound Inductor 2.8 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD62R-242M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.244" W (6.60mm x 6.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.71600 | $37.16 |
| 100 | $3.05590 | $305.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.43031 | $3,645.47 |
| 3,000 | $2.39980 | $7,199.40 |
| Unit Price without GST: | $4.52000 |
|---|---|
| Unit Price with GST: | $4.97200 |

