
PTHF250R-59VM | |
|---|---|
DigiKey Part Number | PTHF250R-59VM-ND |
Manufacturer | |
Manufacturer Product Number | PTHF250R-59VM |
Description | FIXED IND 250UH 3.5A 88 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 250 µH Shielded Toroidal Inductor 3.5 A 88mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PTHF250R-59VM Models |
Category | Current - Saturation (Isat) 4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 88mOhm Max |
Packaging Bulk | Frequency - Self Resonant 900kHz |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 1.210" L x 0.685" W (30.73mm x 17.40mm) |
Tolerance ±10% | Height - Seated (Max) 1.250" (31.75mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $47.37850 | $4,737.85 |
| Unit Price without GST: | $47.37850 |
|---|---|
| Unit Price with GST: | $52.11635 |

