
PTHF10-50VM | |
|---|---|
DigiKey Part Number | PTHF10-50VM-ND |
Manufacturer | |
Manufacturer Product Number | PTHF10-50VM |
Description | FIXED IND 10UH 7.36A 10 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Toroidal Inductor 7.36 A 10mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PTHF10-50VM Models |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10mOhm Max |
Packaging Bulk | Frequency - Self Resonant 35MHz |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 0.750" L x 0.400" W (19.05mm x 10.16mm) |
Tolerance ±10% | Height - Seated (Max) 0.775" (19.68mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $48.16780 | $4,816.78 |
| Unit Price without GST: | $48.16780 |
|---|---|
| Unit Price with GST: | $52.98458 |

