
MIL8532-17L | |
|---|---|
DigiKey Part Number | MIL8532-17L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIL8532-17L |
Description | FIXED IND 22UH 2.66A 50 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Inductor 2.66 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MIL8532-17L Models |
Category | Current - Saturation (Isat) 1.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 50mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.880" L x 0.330" W (22.35mm x 8.38mm) |
Current Rating (Amps) | Height - Seated (Max) 0.286" (7.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.68266 | $3,341.33 |
| Unit Price without GST: | $6.68266 |
|---|---|
| Unit Price with GST: | $7.35093 |

