
MIL2510-14K | |
|---|---|
DigiKey Part Number | MIL2510-14K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIL2510-14K |
Description | FIXED IND 390NH 415MA 600 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Inductor 415 mA 600mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MIL2510-14K Models |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 25 @ 25MHz |
Series | Frequency - Self Resonant 380MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.255" L x 0.105" W (6.48mm x 2.67mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.79mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.84540 | $1,422.70 |
| Unit Price without GST: | $2.84540 |
|---|---|
| Unit Price with GST: | $3.12994 |

