Image for MIL1812R-272J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIL1812R-272J

DigiKey Part Number
MIL1812R-272J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIL1812R-272J
Description
FIXED IND 2.7UH 517MA 750 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2.7 µH Unshielded Inductor 517 mA 750mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MIL1812R-272J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
750mOhm Max
Mfr
Q @ Freq
50 @ 7.9MHz
Series
Frequency - Self Resonant
50MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±5%
Size / Dimension
0.189" L x 0.134" W (4.80mm x 3.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.65306$2,826.53
Manufacturers Standard Package
Unit Price without GST:$5.65306
Unit Price with GST:$6.21837