Image for MIL1812-561K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIL1812-561K

DigiKey Part Number
MIL1812-561K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIL1812-561K
Description
FIXED IND 560NH 409MA 1.2 OHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
560 nH Unshielded Inductor 409 mA 1.2Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MIL1812-561K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.2Ohm Max
Mfr
Q @ Freq
30 @ 25MHz
Series
Frequency - Self Resonant
170MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.189" L x 0.134" W (4.80mm x 3.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.60332$2,301.66
Manufacturers Standard Package
Unit Price without GST:$4.60332
Unit Price with GST:$5.06365