
MIL1812-181K | |
|---|---|
DigiKey Part Number | MIL1812-181K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIL1812-181K |
Description | FIXED IND 180NH 757MA 350 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Inductor 757 mA 350mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MIL1812-181K Models |
Category | DC Resistance (DCR) 350mOhm Max |
Mfr | Q @ Freq 30 @ 25MHz |
Series | Frequency - Self Resonant 400MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.189" L x 0.134" W (4.80mm x 3.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.96726 | $1,983.63 |
| Unit Price without GST: | $3.96726 |
|---|---|
| Unit Price with GST: | $4.36399 |

