
MIL1330-26K | |
|---|---|
DigiKey Part Number | MIL1330-26K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIL1330-26K |
Description | FIXED IND 1.8UH 480MA 300 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Inductor 480 mA 300mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MIL1330-26K Models |
Category | DC Resistance (DCR) 300mOhm Max |
Mfr | Q @ Freq 30 @ 7.9MHz |
Series | Frequency - Self Resonant 125MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.325" L x 0.125" W (8.26mm x 3.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.145" (3.68mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.12596 | $5,062.98 |
| Unit Price without GST: | $10.12596 |
|---|---|
| Unit Price with GST: | $11.13856 |

