1.5 µH Unshielded Inductor 4.45 A 20mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M27/367-11

DigiKey Part Number
1134-1133-2-ND - Tape & Reel (TR)
1134-1133-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
M27/367-11
Description
FIXED IND 1.5UH 4.45A 20 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Inductor 4.45 A 20mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
4.45A
Shielding
Unshielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.250" W (13.21mm x 6.35mm)
Height - Seated (Max)
0.230" (5.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,014
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.77000$15.77
10$12.97100$129.71
25$12.00040$300.01
50$11.78100$589.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$9.62505$7,700.04
Manufacturers Standard Package
Unit Price without GST:$15.77000
Unit Price with GST:$17.34700