
HTPT66R-122K | |
|---|---|
DigiKey Part Number | HTPT66R-122K-ND |
Manufacturer | |
Manufacturer Product Number | HTPT66R-122K |
Description | FIXED IND 1.2UH 15.3A 2.9 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Toroidal Inductor 15.3 A 2.9mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | HTPT66R-122K Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 14.8A |
Series | Shielding Shielded |
Packaging Bulk | DC Resistance (DCR) 2.9mOhm Max |
Part Status Active | Operating Temperature -55°C ~ 200°C |
Type Toroidal | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±10% | Size / Dimension 0.660" Dia x 0.360" W (16.76mm x 9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $15.89530 | $1,589.53 |
| Unit Price without GST: | $15.89530 |
|---|---|
| Unit Price with GST: | $17.48483 |

