390 nH Unshielded Inductor 320 mA 1.45Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF1008R-391H

DigiKey Part Number
HF1008R-391H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HF1008R-391H
Description
FIXED IND 390NH 320MA 1.45 OHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
390 nH Unshielded Inductor 320 mA 1.45Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HF1008R-391H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.45Ohm Max
Mfr
Q @ Freq
30 @ 25MHz
Series
Frequency - Self Resonant
465MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±3%
Size / Dimension
0.115" L x 0.105" W (2.92mm x 2.66mm)
Current Rating (Amps)
Height - Seated (Max)
0.095" (2.41mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$8.08104$16,162.08
Manufacturers Standard Package
Unit Price without GST:$8.08104
Unit Price with GST:$8.88914