
ER1840-37JP | |
|---|---|
DigiKey Part Number | ER1840-37JP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1840-37JP |
Description | FIXED IND 24UH 205MA 2.75 OHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 µH Unshielded Molded Inductor 205 mA 2.75Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1840-37JP Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.75Ohm Max |
Series | Q @ Freq 60 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 22MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.187" Dia x 0.437" L (4.75mm x 11.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $40.62939 | $101,573.48 |
| Unit Price without GST: | $40.62939 |
|---|---|
| Unit Price with GST: | $44.69233 |

