15 mH Unshielded Inductor 100 mA 36Ohm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8532-51J

DigiKey Part Number
8532-51J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8532-51J
Description
FIXED IND 15MH 100MA 36 OHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 mH Unshielded Inductor 100 mA 36Ohm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
8532-51J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
50mA
Shielding
Unshielded
DC Resistance (DCR)
36Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.880" L x 0.330" W (22.35mm x 8.38mm)
Height - Seated (Max)
0.286" (7.26mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
480$9.89640$4,750.27
Manufacturers Standard Package
Unit Price without GST:$9.89640
Unit Price with GST:$10.88604