Image for 4379-105JS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4379-105JS

DigiKey Part Number
4379-105JS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4379-105JS
Description
FIXED IND 1MH 47MA 22 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 mH Shielded Inductor 47 mA 22Ohm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
22Ohm Max
Mfr
Q @ Freq
95 @ 790kHz
Series
Frequency - Self Resonant
2MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±5%
Size / Dimension
0.163" L x 0.133" W (4.14mm x 3.38mm)
Current Rating (Amps)
Height - Seated (Max)
0.140" (3.56mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
650$40.02545$26,016.54
Manufacturers Standard Package
Unit Price without GST:$40.02545
Unit Price with GST:$44.02800