
4302-391K | |
|---|---|
DigiKey Part Number | 4302-391K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4302-391K |
Description | FIXED IND 390NH 825MA 220 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Inductor 825 mA 220mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 220mOhm Max |
Mfr | Q @ Freq 40 @ 25MHz |
Series | Frequency - Self Resonant 160MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.105" L x 0.095" W (2.66mm x 2.41mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.41314 | $2,706.57 |
| Unit Price without GST: | $5.41314 |
|---|---|
| Unit Price with GST: | $5.95445 |

