Image for 4232-822K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4232-822K

DigiKey Part Number
4232-822K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4232-822K
Description
FIXED IND 8.2UH 263MA 3 OHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8.2 µH Unshielded Drum Core, Wirewound Inductor 263 mA 3Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
3Ohm Max
Series
Q @ Freq
30 @ 7.9MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
21MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.128" L x 0.095" W (3.25mm x 2.41mm)
Current Rating (Amps)
Height - Seated (Max)
0.101" (2.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.63464$1,317.32
Manufacturers Standard Package
Unit Price without GST:$2.63464
Unit Price with GST:$2.89810