
4232-101F | |
|---|---|
DigiKey Part Number | 4232-101F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4232-101F |
Description | FIXED IND 100NH 519MA 450 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Wirewound Inductor 519 mA 450mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±1% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | 20 @ 25MHz | |
Frequency - Self Resonant | 250MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.105" W (3.51mm x 2.67mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.66644 | $15,332.88 |
| Unit Price without GST: | $7.66644 |
|---|---|
| Unit Price with GST: | $8.43308 |

