Image for 3HCR-100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3HCR-100

DigiKey Part Number
3HCR-100-ND
Manufacturer
Manufacturer Product Number
3HCR-100
Description
FIXED IND 100UH 3A 65 MOHM TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 3 A 65mOhm Max Radial, Horizontal Cylinder (Open)
Datasheet
 Datasheet
EDA/CAD Models
3HCR-100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Current - Saturation (Isat)
8A
Series
Shielding
Unshielded
Packaging
Bulk
DC Resistance (DCR)
65mOhm Max
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Horizontal Cylinder (Open)
Inductance
Size / Dimension
0.812" Dia x 1.125" L (20.62mm x 28.58mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
50$43.87400$2,193.70
Manufacturers Standard Package
Unit Price without GST:$43.87400
Unit Price with GST:$48.26140