330 µH Unshielded Inductor 1.7 A 510mOhm Max Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3443R-60K

DigiKey Part Number
3443R-60K-ND
Manufacturer
Manufacturer Product Number
3443R-60K
Description
FIXED IND 330UH 1.7A 510 MOHM TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
330 µH Unshielded Inductor 1.7 A 510mOhm Max Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.2A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
510mOhm Max
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial
Tolerance
±10%
Size / Dimension
0.872" L x 0.516" W (22.14mm x 13.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.600" (15.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$38.63000$38.63
10$32.14000$321.40
Unit Price without GST:$38.63000
Unit Price with GST:$42.49300