
2474-27J | |
|---|---|
DigiKey Part Number | 2474-27J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2474-27J |
Description | FIXED IND 150UH 1.04A 330 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Molded Inductor 1.04 A 330mOhm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 520mA |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) | DC Resistance (DCR) 330mOhm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.240" Dia x 0.740" L (6.10mm x 18.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.89252 | $8,892.52 |
| Unit Price without GST: | $8.89252 |
|---|---|
| Unit Price with GST: | $9.78177 |

