
2150-38K | |
|---|---|
DigiKey Part Number | 197-2150-38KTR-ND - Tape & Reel (TR) 197-2150-38KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2150-38K |
Description | FIXED IND 39UH 264MA 2 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Molded Inductor 264 mA 2Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2Ohm Max |
Series | Q @ Freq 70 @ 2.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 18MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.220" Dia x 0.560" L (5.59mm x 14.22mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.90000 | $6.90 |
| 10 | $5.67000 | $56.70 |
| 25 | $5.24560 | $131.14 |
| 50 | $4.94580 | $247.29 |
| 100 | $4.66340 | $466.34 |
| 250 | $4.50440 | $1,126.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.06982 | $2,034.91 |
| 1,000 | $3.83857 | $3,838.57 |
| 1,500 | $3.70965 | $5,564.47 |
| 2,500 | $3.68004 | $9,200.10 |
| Unit Price without GST: | $6.90000 |
|---|---|
| Unit Price with GST: | $7.59000 |

