27 µH Unshielded Inductor 193 mA 5Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210R-273J

DigiKey Part Number
DN42054JTR-ND - Tape & Reel (TR)
DN42054JCT-ND - Cut Tape (CT)
DN42054JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210R-273J
Description
FIXED IND 27UH 193MA 5 OHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
27 µH Unshielded Inductor 193 mA 5Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210R-273J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
5Ohm Max
Q @ Freq
30 @ 2.5MHz
Frequency - Self Resonant
18MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.128" L x 0.095" W (3.25mm x 2.42mm)
Height - Seated (Max)
0.101" (2.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.58000$4.58
10$3.76300$37.63
100$3.09450$309.45
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.70016$1,350.08
1,000$2.54655$2,546.55
1,500$2.46090$3,691.35
2,500$2.35720$5,893.00
3,500$2.32965$8,153.77
Manufacturers Standard Package
Unit Price without GST:$4.58000
Unit Price with GST:$5.03800