
103R-822FS | |
|---|---|
DigiKey Part Number | 103R-822FS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 103R-822FS |
Description | FIXED IND 8.2UH 195MA 2.5 OHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Inductor 195 mA 2.5Ohm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.5Ohm Max |
Mfr | Q @ Freq 22 @ 7.9MHz |
Series | Frequency - Self Resonant 48MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 2 Lead |
Tolerance ±1% | Size / Dimension 0.100" L x 0.100" W (2.54mm x 2.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.91mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $76.45814 | $152,916.28 |
| Unit Price without GST: | $76.45814 |
|---|---|
| Unit Price with GST: | $84.10395 |

