Image for 103R-101K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

103R-101K

DigiKey Part Number
103R-101K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
103R-101K
Description
FIXED IND 100NH 650MA 230 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Inductor 650 mA 230mOhm Max Nonstandard, 2 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
230mOhm Max
Mfr
Q @ Freq
32 @ 50MHz
Series
Frequency - Self Resonant
830MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
50 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard, 2 Lead
Tolerance
±10%
Size / Dimension
0.100" L x 0.100" W (2.54mm x 2.54mm)
Current Rating (Amps)
Height - Seated (Max)
0.075" (1.91mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$15.92663$31,853.26
Manufacturers Standard Package
Unit Price without GST:$15.92663
Unit Price with GST:$17.51929