Image for 1025-92H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1025-92H

DigiKey Part Number
1025-92H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1025-92H
Description
FIXED IND 1MH 28MA 72 OHM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Molded Inductor 28 mA 72Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
72Ohm Max
Series
Q @ Freq
30 @ 790kHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
3.4MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Molded
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±3%
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$6.76708$23,684.78
Manufacturers Standard Package
Unit Price without GST:$6.76708
Unit Price with GST:$7.44379