Direct

1008-681K | |
|---|---|
DigiKey Part Number | DN08681TR-ND - Tape & Reel (TR) DN08681CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1008-681K |
Description | FIXED IND 680NH 760MA 260 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Inductor 760 mA 260mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | 40 @ 25MHz | |
Frequency - Self Resonant | 175MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.105" L x 0.095" W (2.66mm x 2.41mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.23000 | $8.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.88284 | $2,441.42 |
| Unit Price without GST: | $8.23000 |
|---|---|
| Unit Price with GST: | $9.05300 |


