
SI1965DH-T1-GE3 | |
|---|---|
DigiKey Part Number | SI1965DH-T1-GE3TR-ND - Tape & Reel (TR) SI1965DH-T1-GE3CT-ND - Cut Tape (CT) SI1965DH-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1965DH-T1-GE3 |
Description | MOSFET 2P-CH 12V 1.3A SC70-6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 1.3A 1.25W Surface Mount SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 1.3A | |
Rds On (Max) @ Id, Vgs | 390mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.2nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 120pF @ 6V | |
Power - Max | 1.25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $0.75000 | $7.50 |
| 100 | $0.48530 | $48.53 |
| 500 | $0.37094 | $185.47 |
| 1,000 | $0.33408 | $334.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28722 | $861.66 |
| 6,000 | $0.26362 | $1,581.72 |
| 9,000 | $0.25159 | $2,264.31 |
| 15,000 | $0.23808 | $3,571.20 |
| 21,000 | $0.23008 | $4,831.68 |
| 30,000 | $0.22374 | $6,712.20 |
| Unit Price without GST: | $1.21000 |
|---|---|
| Unit Price with GST: | $1.33100 |


