
SI1965DH-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI1965DH-T1-BE3TR-ND - Tape & Reel (TR) 742-SI1965DH-T1-BE3CT-ND - Cut Tape (CT) 742-SI1965DH-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1965DH-T1-BE3 |
Description | MOSFET 2P-CH 12V 1.14A SC70-6 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 1.14A (Ta), 1.3A (Tc) 740mW (Ta), 1.25W (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 1.14A (Ta), 1.3A (Tc) | |
Rds On (Max) @ Id, Vgs | 390mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.2nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 120pF @ 6V | |
Power - Max | 740mW (Ta), 1.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $0.74900 | $7.49 |
| 100 | $0.48230 | $48.23 |
| 500 | $0.36766 | $183.83 |
| 1,000 | $0.33071 | $330.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28371 | $851.13 |
| 6,000 | $0.26003 | $1,560.18 |
| 9,000 | $0.24796 | $2,231.64 |
| 15,000 | $0.23440 | $3,516.00 |
| 21,000 | $0.22637 | $4,753.77 |
| 30,000 | $0.21857 | $6,557.10 |
| Unit Price without GST: | $1.21000 |
|---|---|
| Unit Price with GST: | $1.33100 |


