Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L2-0355000256-28350NH35GVB000A | |
|---|---|
DigiKey Part Number | 90-L2-0355000256-28350NH35GVB000A-ND |
Manufacturer | |
Manufacturer Product Number | L2-0355000256-28350NH35GVB000A |
Description | 2835 3500K 80CRI LEDQTY256 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module J White, Warm Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 15590lm (14499lm ~ 16682lm) | |
Current - Test | 2A | |
Temperature - Test | 50°C | |
Voltage - Forward (Vf) (Typ) | 44V | |
Lumens/Watt @ Current - Test | 175 lm/W | |
Current - Max | 3.84A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 1120.00mm L x 20.00mm W | |
Height | 4.60mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | $19.81206 | $3,566.17 |
| Unit Price without GST: | $19.81206 |
|---|---|
| Unit Price with GST: | $21.79327 |

