L2-0355000256-28350JH35GVB000A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 72
Unit Price: $37.08000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $19.81206
Datasheet
New Product
Image for L2-0355000256-28350JH35GVB000A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2-0355000256-28350JH35GVB000A

DigiKey Part Number
90-L2-0355000256-28350JH35GVB000A-ND
Manufacturer
Manufacturer Product Number
L2-0355000256-28350JH35GVB000A
Description
2835 3500K 80CRI LEDQTY256
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module J White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Box
Part Status
Active
Type
LED Module
Color
White, Warm
CCT (K)
3500K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
16589lm (15428lm ~ 17750lm)
Current - Test
2A
Temperature - Test
50°C
Voltage - Forward (Vf) (Typ)
44V
Lumens/Watt @ Current - Test
186 lm/W
Current - Max
3.84A
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
-
Size / Dimension
1120.00mm L x 20.00mm W
Height
4.60mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
180$21.64856$3,896.74
Manufacturers Standard Package
Unit Price without GST:$21.64856
Unit Price with GST:$23.81342