
L2-0355000128-28350JH40GVB000A | |
|---|---|
DigiKey Part Number | 90-L2-0355000128-28350JH40GVB000A-ND |
Manufacturer | |
Manufacturer Product Number | L2-0355000128-28350JH40GVB000A |
Description | 2835 4000K 80CRI LEDQTY128 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module J White, Neutral Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 8550lm (7952lm ~ 9149lm) | |
Current - Test | 1A | |
Temperature - Test | 50°C | |
Voltage - Forward (Vf) (Typ) | 44V | |
Lumens/Watt @ Current - Test | 192 lm/W | |
Current - Max | 1.92A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 1120.00mm L x 20.00mm W | |
Height | 4.60mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.73000 | $20.73 |
| 10 | $17.89100 | $178.91 |
| 100 | $15.40590 | $1,540.59 |
| 500 | $13.86444 | $6,932.22 |
| 1,000 | $13.24673 | $13,246.73 |
| Unit Price without GST: | $20.73000 |
|---|---|
| Unit Price with GST: | $22.80300 |


