New Product
Image for L2-0355000128-28350JH35GVB000A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2-0355000128-28350JH35GVB000A

DigiKey Part Number
90-L2-0355000128-28350JH35GVB000A-ND
Manufacturer
Manufacturer Product Number
L2-0355000128-28350JH35GVB000A
Description
2835 3500K 80CRI LEDQTY128
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module J White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Box
Part Status
Active
Type
LED Module
Color
White, Warm
CCT (K)
3500K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
8294lm (7714lm ~ 8875lm)
Current - Test
1A
Temperature - Test
50°C
Voltage - Forward (Vf) (Typ)
44V
Lumens/Watt @ Current - Test
186 lm/W
Current - Max
1.92A
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
-
Size / Dimension
1120.00mm L x 20.00mm W
Height
4.60mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$20.73000$20.73
10$17.89100$178.91
100$15.40590$1,540.59
500$13.86444$6,932.22
1,000$13.24673$13,246.73
Unit Price without GST:$20.73000
Unit Price with GST:$22.80300