C4SMM-BJY-CP14Q3C2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.18903
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.15904
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.15904
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.16359
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.16359
Datasheet
Image for C4SMM-BJY-CP14Q3C2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4SMM-BJY-CP14Q3C2

DigiKey Part Number
90-C4SMM-BJY-CP14Q3C2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C4SMM-BJY-CP14Q3C2
Description
LED BLUE 4MM OVAL T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Blue 468nm LED Indication - Discrete 3V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
3.90mm x 3.00mm
Voltage - Forward (Vf) (Typ)
3V
Current - Test
10mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
3.90mm L x 3.00mm W
Height (Max)
10.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000$0.18903$567.09
75,000$0.13587$10,190.25
Manufacturers Standard Package
Unit Price without GST:$0.18903
Unit Price with GST:$0.20793