
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 3.90mm x 3.00mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 10mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.90mm L x 3.00mm W | |
Height (Max) | 10.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.16128 | $161.28 |
| Unit Price without GST: | $0.16128 |
|---|---|
| Unit Price with GST: | $0.17741 |

