3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 141mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX332M050C1P3

DigiKey Part Number
338-1609-ND
Manufacturer
Manufacturer Product Number
SLPX332M050C1P3
Description
CAP ALUM 3300UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 141mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
SLPX332M050C1P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
141mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.38 A @ 120 Hz
Ripple Current @ High Frequency
2.98 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 581
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$4.70000$4.70
10$3.15400$31.54
50$2.51260$125.63
100$2.17150$217.15
500$1.95848$979.24
1,000$1.85217$1,852.17
2,500$1.73534$4,338.35
Manufacturers Standard Package
Unit Price without GST:$4.70000
Unit Price with GST:$5.17000