
SLP271M200A1P3 | |
|---|---|
DigiKey Part Number | 338-1487-ND |
Manufacturer | |
Manufacturer Product Number | SLP271M200A1P3 |
Description | CAP ALUM 270UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 737mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 737mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.49300 | $34.93 |
| 50 | $2.78940 | $139.47 |
| 100 | $2.56760 | $256.76 |
| 500 | $2.18596 | $1,092.98 |
| 1,000 | $2.06597 | $2,065.97 |
| 2,500 | $1.93800 | $4,845.00 |
| 5,000 | $1.86011 | $9,300.55 |
| Unit Price without GST: | $5.18000 |
|---|---|
| Unit Price with GST: | $5.69800 |

